MFR Recommended

NV4W-MR21 | |
|---|---|
DigiKey Part Number | Z9860-ND |
Manufacturer | |
Manufacturer Product Number | NV4W-MR21 |
Description | LCD MODULE 4.6IN MONO P/R/W |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome LED - Pink/Red/White RS-232C 146.00mm x 74.00mm x 26.00mm |
EDA/CAD Models | NV4W-MR21 Models |
Category | Viewing Area 109.00mm L x 41.00mm W |
Manufacturer Omron Automation and Safety | Backlight LED - Pink/Red/White |
Series | Voltage - Supply 24V |
Packaging Bulk | Interface RS-232C |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Monochrome | Background Color Pink/Red/White |
Outline L x W x H 146.00mm x 74.00mm x 26.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB5Q-TW01B-V1 | Omron Automation and Safety | 0 | 236-NB5Q-TW01B-V1-ND | $1,425.01000 | MFR Recommended |








