


MY4IN1-D2 DC125 (S) | |
|---|---|
DigiKey Part Number | MY4IN1-D2DC125(S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4IN1-D2 DC125 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 125V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Latching Lever, Lighted Indicator, Reverse Coil Polarity, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 100 VDC |
Packaging Bulk | Must Release Voltage 12.5 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 17.36 kOhms |
Coil Current 7.2 mA | Base Product Number |
Coil Type Non Latching |








