MFR Recommended



MY4 AC48/50 (S) | |
|---|---|
DigiKey Part Number | MY4AC48/50(S)-ND |
Manufacturer | |
Manufacturer Product Number | MY4 AC48/50 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 50V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 50VAC Coil Socketable |
EDA/CAD Models | MY4 AC48/50 (S) Models |
Category | Load - Max Switching 750VA, 375W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 14 Pin |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -55°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency CE, CSA, UR, VDE |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4-GS-R AC48 | Omron Automation and Safety | 0 | 236-MY4-GS-RAC48-ND | $12.33000 | MFR Recommended |


