



MJN3CF-AC240 | |
|---|---|
DigiKey Part Number | Z2862-ND |
Manufacturer | |
Manufacturer Product Number | MJN3CF-AC240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 204 VAC |
Packaging Tray | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 45°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 7.2 kOhms |
Load - Max Switching 6000VA, 280W | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.64000 | $33.64 |
| 10 | $29.96500 | $299.65 |
| 25 | $28.61280 | $715.32 |
| 50 | $27.62980 | $1,381.49 |
| 100 | $26.68000 | $2,668.00 |
| 250 | $25.47352 | $6,368.38 |

