



MJN3C-N-AC240 | |
|---|---|
DigiKey Part Number | Z10445-ND |
Manufacturer | |
Manufacturer Product Number | MJN3C-N-AC240 |
Description | RELAY GEN PURPOSE 3PDT 10A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 600VAC, 28VDC - Max | Relay Type |
Load - Max Switching 6000VA, 280W | Coil Resistance 7.2 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.03000 | $38.03 |
| 10 | $33.87300 | $338.73 |
| 25 | $32.34440 | $808.61 |
| 50 | $31.23320 | $1,561.66 |
| 100 | $30.15940 | $3,015.94 |
| 250 | $28.79540 | $7,198.85 |





