MJN3C-IN-AC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: $41.38000
Datasheet
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN3C-IN-AC24

DigiKey Part Number
MJN3C-IN-AC24-ND
Manufacturer
Manufacturer Product Number
MJN3C-IN-AC24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Test Button
Series
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Must Operate Voltage
20.4 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
600VAC, 28VDC - Max
Relay Type
Load - Max Switching
6000VA, 280W
Coil Resistance
72 Ohms
Coil Current
83.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJN3C-N-AC24Omron Automation and Safety1Z10444-ND$41.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes