



MJN-3CF-DC48 | |
|---|---|
DigiKey Part Number | MJN-3CF-DC48-ND |
Manufacturer | |
Manufacturer Product Number | MJN-3CF-DC48 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 1.8 kOhms |
Load - Max Switching 6000VA, 280W | Base Product Number |
Coil Current 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.45000 | $32.45 |

