
MC-S1XOPC3 | |
|---|---|
DigiKey Part Number | 44531-0155-ND |
Manufacturer | |
Manufacturer Product Number | MC-S1XOPC3 |
Description | INTERLOCK MAGNETIC 4PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 4PST-3NO/1NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 5mm |
Packaging Bulk | Must Release 11mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 4PST-3NO/1NC | Approval Agency CE, cULus |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating 230VAC, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.01000 | $253.01 |

