
MC-S1XCPC3 | |
|---|---|
DigiKey Part Number | Z3938-ND |
Manufacturer | |
Manufacturer Product Number | MC-S1XCPC3 |
Description | INTERLOCK MAGNETIC 4PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 4PST-3NC/1NO | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5mm | |
Must Release | 11mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.60000 | $260.60 |
| 5 | $227.28600 | $1,136.43 |
| 10 | $214.25400 | $2,142.54 |
| 25 | $198.13280 | $4,953.32 |
| 50 | $186.72020 | $9,336.01 |

