
M22N-BN-TWA-WB | |
|---|---|
DigiKey Part Number | M22N-BN-TWA-WB-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TWA-WB |
Description | LED PNL IND WHITE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 12V 5mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 12V |
Series | Current 5mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color White | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.04000 | $16.04 |
| 10 | $12.58600 | $125.86 |
| 100 | $10.76920 | $1,076.92 |

