
H7CX-R11-N AC100-240 | |
|---|---|
DigiKey Part Number | H7CX-R11-NAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H7CX-R11-N AC100-240 |
Description | TACHOMETER LCD 6 CHAR 100-240V |
Customer Reference | |
Detailed Description | Tachometer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CX-R11-N AC100-240 Models |
Category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Reset Non-Resettable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Tachometer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Plug In, 11 Pin (Octal) |
Count Rate 30Hz, 10kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-R11 | Omron Automation and Safety | 0 | 236-H7CC-R11-ND | $314.56000 | MFR Recommended |










