
H7CX-AWS-N AC100-240 | |
|---|---|
DigiKey Part Number | H7CX-AWS-NAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H7CX-AWS-N AC100-240 |
Description | COUNTER LCD 6 CHAR 100-240V PNL |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CX-AWS-N AC100-240 Models |
Category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Solid State |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Batch, Preset, Tachometer, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 30Hz, 10kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-AWS | Omron Automation and Safety | 0 | 236-H7CC-AWS-ND | $319.20000 | MFR Recommended |






