H7CX-AUSD1-N DC12-24/AC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $361.88000
Datasheet
Image for H7CX-AUSD1-N DC12-24/AC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CX-AUSD1-N DC12-24/AC24

DigiKey Part Number
H7CX-AUSD1-NDC12-24/AC24-ND
Manufacturer
Manufacturer Product Number
H7CX-AUSD1-N DC12-24/AC24
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Totalizer 24VAC, 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Omron Automation and Safety
Output Type
Solid State
Series
Voltage - Supply
24VAC, 12 ~ 24VDC
Packaging
Bulk
Reset
External, Front Panel, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Batch, Preset, Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Screw Terminal
Count Rate
30Hz, 10kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Dual Color Characters, Backlight
Base Product Number
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H7CC-AWSDOmron Automation and Safety0236-H7CC-AWSD-ND$361.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes