



H7CX-ASD-N DC12-24 | |
|---|---|
DigiKey Part Number | Z9642-ND |
Manufacturer | |
Manufacturer Product Number | H7CX-ASD-N DC12-24 |
Description | COUNTER LCD 6 CHAR 12-24V PNL MT |
Customer Reference | |
Detailed Description | Preset, Totalizer 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7CX-ASD-N DC12-24 Models |
Category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Solid State |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Preset, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-ASD | Omron Automation and Safety | 3 | 236-H7CC-ASD-ND | $316.80000 | MFR Recommended |






