
H7CX-A4S-N AC100-240 | |
|---|---|
cms-digikey-product-number | H7CX-A4S-NAC100-240-ND |
cms-manufacturer | |
cms-manufacturer-product-number | H7CX-A4S-N AC100-240 |
cms-description | COUNTER LCD 4 CHAR 100-240V PNL |
cms-customer-reference | |
cms-detailed-description | Preset, Totalizer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
cms-eda-cad-models | H7CX-A4S-N AC100-240 Models |
cms-category | Input Type No Voltage, Voltage |
Manufacturer Omron Automation and Safety | Output Type Solid State |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Reset External, Front Panel, Programmable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Preset, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 30Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 4, 4 | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Base Product Number |
Display Characters - Height 0.472" (12.00mm), 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7CC-AS | Omron Automation and Safety | 1 | 236-H7CC-AS-ND | $301.49000 | MFR Recommended |






