Image for H7CX-A11S-N AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CX-A11S-N AC100-240

DigiKey Part Number
H7CX-A11S-NAC100-240-ND
Manufacturer
Manufacturer Product Number
H7CX-A11S-N AC100-240
Description
COUNTER LCD 6 CHAR 100-240V PNL
Customer Reference
Detailed Description
Preset, Totalizer 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7CX-A11S-N AC100-240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Omron Automation and Safety
Output Type
Solid State
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Reset
External, Front Panel, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Preset, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Plug In, 11 Pin (Octal)
Count Rate
30Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
-10°C ~ 55°C
Display Type
LCD - Dual Color Characters, Backlight
Base Product Number
Display Characters - Height
0.394" (10.00mm), 0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.