
H7CC-AU | |
|---|---|
DigiKey Part Number | 236-H7CC-AU-ND |
Manufacturer | |
Manufacturer Product Number | H7CC-AU |
Description | COUNTER/TACHOMETER,DIGITAL,MULTI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.394" (10.00mm), 0.236" (6.00mm) |
Manufacturer Omron Automation and Safety | Input Type No Voltage, Voltage |
Series | Output Type Relay |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Reset External, Front Panel, Programmable |
Type Batch, Preset, Tachometer, Totalizer | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Operating Mode Up, Down, Command, Individual, Quadrature | Mounting Type Panel Mount |
Count Rate 30Hz, 10kHz | Termination Style Screw Terminal |
Number of Characters Per Row 6, 6 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Display Type LCD - Dual Color Characters, Backlight | Operating Temperature -10°C ~ 55°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.67000 | $313.67 |

