
H3CR-A-300 AC24-48/DC12-48 | |
|---|---|
DigiKey Part Number | H3CR-A-300AC24-48/DC12-48-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A-300 AC24-48/DC12-48 |
Description | RELAY TIME DELAY 300HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.05 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 48VAC, 12 ~ 48VDC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Base Product Number |
Function Programmable (Multi-Function) |

