
H3CA-8-DC24 | |
|---|---|
DigiKey Part Number | H3CA-8-DC24-ND |
Manufacturer | |
Manufacturer Product Number | H3CA-8-DC24 |
Description | TIMER SOLID STATE DIGTL 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 9990 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.89000 | $321.89 |

