MFR Recommended
Direct
Similar




G2RV-SR500 AC/DC24 | |
|---|---|
DigiKey Part Number | Z9475-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SR500 AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G2RV-SR500 AC/DC24 Models |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 1.9 kOhms |
Coil Current 12.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-ST500 AC/DC24 | Omron Automation and Safety | 0 | 236-G2RV-ST500AC/DC24-ND | $24.82000 | MFR Recommended |
| RV8H-S-AD24 | IDEC | 66 | 1885-RV8H-S-AD24-ND | $22.71000 | Direct |
| 1122890000 | Weidmüller | 0 | 281-5488-ND | $20.33000 | Similar |
| 2900300 | Phoenix Contact | 1,979 | 277-2345-ND | $19.11000 | Similar |





