
G2RV-1-S-AP-G DC21 | |
|---|---|
DigiKey Part Number | 236-G2RV-1-S-AP-G DC21-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-1-S-AP-G DC21 |
Description | GP MICRO RLY 1POL PLUGIN 21VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 40 ms |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Mounting Type | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage | Approval Agency CE, cULus, TUV |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.07000 | $14.07 |

