Image for FLV-DR7030R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-DR7030R

DigiKey Part Number
FLV-DR7030R-ND
Manufacturer
Manufacturer Product Number
FLV-DR7030R
Description
DIRECT RING RED 70MM 3.7W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Red 3.7 W
EDA/CAD Models
FLV-DR7030R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.787" (20.00mm)
Manufacturer
Omron Automation and Safety
Outer Diameter
2.756" (70.00mm) Dia
Series
Inner Diameter
1.181" (30.00mm) Dia
Packaging
Bulk
Outer Diameter - Emitting Surface
2.520" (64.00mm) Dia
Part Status
Active
Power Dissipation (Max)
3.7 W
Type
Ring
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$973.03000$973.03
Manufacturers Standard Package