
FLV-DR7030B | |
|---|---|
DigiKey Part Number | FLV-DR7030B-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR7030B |
Description | DIRECT RING BLUE 70MM 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Blue 5 W |
EDA/CAD Models | FLV-DR7030B Models |
Category | Height 0.787" (20.00mm) |
Manufacturer Omron Automation and Safety | Outer Diameter 2.756" (70.00mm) Dia |
Series | Inner Diameter 1.181" (30.00mm) Dia |
Packaging Bulk | Outer Diameter - Emitting Surface 2.520" (64.00mm) Dia |
Part Status Active | Power Dissipation (Max) 5 W |
Type Ring | Base Product Number |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,975.88000 | $1,975.88 |

