Image for ER6022-022NESS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6022-022NESS

DigiKey Part Number
44506-5860-ND
Manufacturer
Manufacturer Product Number
ER6022-022NESS
Description
CABLE PULL SWITCH 4PST 6A 120V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
120V
Manufacturer
Omron Automation and Safety
Voltage Rating - DC
24V
Series
Features
Push Button Emergency Stop Switch
Packaging
Bulk
Operating Force
12746gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Current Rating (Amps)
6A (AC), 2.5A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$897.88000$897.88
Manufacturers Standard Package