
E6B2-CWZ6C-10 200P/R 5M | |
|---|---|
DigiKey Part Number | E6B2-CWZ6C-10200P/R5M-ND |
Manufacturer | |
Manufacturer Product Number | E6B2-CWZ6C-10 200P/R 5M |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6B2-CWZ6C-10 200P/R 5M Models |
Category | Voltage - Supply 5V ~ 24V |
Manufacturer Omron Automation and Safety | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 100M |
Pulses per Revolution 200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $656.10000 | $656.10 |

