E5CSV-R1TD AC/DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $0.00000
Datasheet
Temperature Controller (RTD, Type J, K, L, N, R, T, U) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CSV-R1TD AC/DC24

DigiKey Part Number
Z9407-ND
Manufacturer
Manufacturer Product Number
E5CSV-R1TD AC/DC24
Description
CONTROL TEMP REL OUT 24V PNL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, L, N, R, T, U) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (RTD, Type J, K, L, N, R, T, U)
Input Range
-99°C ~ 1700°C
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5
Display Type
LED - Red Characters
Display Characters - Height
0.531" (13.50mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes