Image for E5AN-HAA2HHBFMD-500 AC/DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AN-HAA2HHBFMD-500 AC/DC24

DigiKey Part Number
E5AN-HAA2HHBFMD-500AC/DC24-ND
Manufacturer
Manufacturer Product Number
E5AN-HAA2HHBFMD-500 AC/DC24
Description
CONTROL TEMP/PROC 24V PANEL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
EDA/CAD Models
E5AN-HAA2HHBFMD-500 AC/DC24 Models
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Tri Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Analog, Relay (2), Option Cards Available
Features
Event Input, Heater Fault Detection, Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.683 lb (309.8 g)
Number of Characters Per Row
5, 5, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$946.05000$946.05
Manufacturers Standard Package