
E5AN-HAA2HHBFM-W-500 AC100-240 | |
|---|---|
DigiKey Part Number | E5AN-HAA2HHBFM-W-500AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5AN-HAA2HHBFM-W-500 AC100-240 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
EDA/CAD Models | E5AN-HAA2HHBFM-W-500 AC100-240 Models |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Analog, Relay (2), Option Cards Available | Features Event Input, Heater Fault Detection, Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.683 lb (309.8 g) |
Number of Characters Per Row 5, 5, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $906.32000 | $906.32 |

