Image for E5AN-HAA2HHBFM-500 AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AN-HAA2HHBFM-500 AC100-240

DigiKey Part Number
E5AN-HAA2HHBFM-500AC100-240-ND
Manufacturer
Manufacturer Product Number
E5AN-HAA2HHBFM-500 AC100-240
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
EDA/CAD Models
E5AN-HAA2HHBFM-500 AC100-240 Models
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Tri Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Analog, Relay (2), Option Cards Available
Features
Event Input, Heater Fault Detection, Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.683 lb (309.8 g)
Number of Characters Per Row
5, 5, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$946.05000$946.05
Manufacturers Standard Package