
E3Z-T81C-G0SRD-CN | |
|---|---|
DigiKey Part Number | Z9349-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T81C-G0SRD-CN |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP Transistor |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 15m | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.26000 | $192.26 |
| 5 | $179.66400 | $898.32 |
| 10 | $174.96800 | $1,749.68 |
| 25 | $169.34560 | $4,233.64 |
| 50 | $165.49560 | $8,274.78 |

