
E3Z-T61-L-M1J-1 0.3M | |
|---|---|
DigiKey Part Number | E3Z-T61-L-M1J-10.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61-L-M1J-1 0.3M |
Description | SENSOR THROUGH-BEAM 15M NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m NPN |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN |
Series | Light Source Infrared (870nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 15m | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.53000 | $85.53 |

