
E3Z-T61 0.5M | |
|---|---|
DigiKey Part Number | E3Z-T610.5M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61 0.5M |
Description | SENSOR THRU-BEAM 15M NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T61 0.5M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |

