Through-Beam Optical Sensor 275.591" (7m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-AT11

DigiKey Part Number
OR584-ND
Manufacturer
Manufacturer Product Number
E3S-AT11
Description
SENSOR THROUGH-BEAM 7M NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 275.591" (7m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-AT11 Models
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (700nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 4X
Sensing Method
Through-Beam
Adjustment Type
Two-Turn Endless Adjuster with an Indicator
Sensing Distance
275.591" (7m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$382.08000$382.08
5$359.38800$1,796.94
10$350.92200$3,509.22
25$340.78600$8,519.65
Manufacturers Standard Package