Reflective, Diffuse Optical Sensor 4.0" (100mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3RB-DN11 2M

DigiKey Part Number
SW1839-ND
Manufacturer
Manufacturer Product Number
E3RB-DN11 2M
Description
SENSOR REFLECTVE 100MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 4.0" (100mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3RB-DN11 2M Models
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Reflective, Diffuse
Adjustment Type
Single-Turn
Sensing Distance
4.0" (100mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$130.90000$130.90
5$121.85400$609.27
10$118.48200$1,184.82
25$114.44680$2,861.17
50$111.68480$5,584.24
Manufacturers Standard Package