


E3FA-BP21 | |
|---|---|
DigiKey Part Number | SW1754-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-BP21 |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-BP21 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.79000 | $114.79 |
| 5 | $106.71200 | $533.56 |
| 10 | $103.70100 | $1,037.01 |
| 25 | $100.10000 | $2,502.50 |
| 50 | $97.63420 | $4,881.71 |
| 100 | $95.37120 | $9,537.12 |

