
E3C-LR11N 2M | |
|---|---|
DigiKey Part Number | 236-E3C-LR11N2M-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LR11N 2M |
Description | SENSOR RETROREFLECTIVE 7M COAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 22.97' (7m) |
Category | Response Time 80µs |
Manufacturer Omron Automation and Safety | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP40, IEC 60529 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 22.97' (7m) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.39000 | $410.39 |

