
E3ASHF6000DMTM1TJ03MOMS | |
|---|---|
DigiKey Part Number | 236-E3ASHF6000DMTM1TJ03MOMS-ND |
Manufacturer | |
Manufacturer Product Number | E3ASHF6000DMTM1TJ03MOMS |
Description | PHOTOELECTRIC SENSOR, DIFF BEAM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" ~ 236.220" (50mm ~ 6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Omron Automation and Safety | Light Source Red (660nm) |
Series | Connection Method Cable with Connector, M12 |
Packaging Bulk | Ingress Protection IP67, IP67G, IP69K |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Background Suppression | Adjustment Type Teaching Method |
Sensing Distance 1.969" ~ 236.220" (50mm ~ 6m) | Operating Temperature -30°C ~ 55°C (TA) |
Voltage - Supply 10 ~ 30VDC | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.97000 | $601.97 |
| 5 | $568.54000 | $2,842.70 |
| 10 | $556.06200 | $5,560.62 |

