


E3AS-HL500MT M3 | |
|---|---|
DigiKey Part Number | 236-E3AS-HL500MTM3-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-HL500MT M3 |
Description | PHOTOELECTRIC SENSOR; CMOS; 3-WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.378" ~ 19.685" (35mm ~ 500mm) PNP-NC/NO |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC/NO |
Manufacturer Omron Automation and Safety | Light Source Red Laser Diode (660nm) |
Series | Connection Method Connector, M8 |
Packaging Box | Ingress Protection IP67, IP67G, IP69K |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Triangulation | Adjustment Type Teaching Method |
Sensing Distance 1.378" ~ 19.685" (35mm ~ 500mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1.5ms, 10ms, 50ms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.20000 | $359.20 |
| 5 | $337.67400 | $1,688.37 |
| 10 | $329.64400 | $3,296.44 |
| 25 | $320.03000 | $8,000.75 |

