Capacitive Proximity Sensor 0.591" (15mm) IP66 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2K-X15MF1

DigiKey Part Number
Z2427-ND
Manufacturer
Manufacturer Product Number
E2K-X15MF1
Description
SENSOR PROX CAP 15MM IP66 CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.591" (15mm) IP66 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Capacitive
Ingress Protection
IP66
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$198.68000$198.68
5$185.72400$928.62
10$180.89200$1,808.92
25$175.10920$4,377.73
50$171.14800$8,557.40
Manufacturers Standard Package