
E2E2-X5Y2 | |
|---|---|
DigiKey Part Number | E2E2-X5Y2-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X5Y2 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 25Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.52000 | $178.52 |


