
E2E-X10C130-M1 | |
|---|---|
DigiKey Part Number | Z13130-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10C130-M1 |
Description | SENSOR INDUCT 10MM NPN M30 NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.27000 | $104.27 |
| 5 | $96.84000 | $484.20 |
| 10 | $94.07200 | $940.72 |
| 25 | $90.75760 | $2,268.94 |
| 50 | $88.48860 | $4,424.43 |
| 100 | $86.40640 | $8,640.64 |

