
E2B-M30LN30-WP-B2 5M | |
|---|---|
DigiKey Part Number | Z4245-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LN30-WP-B2 5M |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LN30-WP-B2 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.23000 | $69.23 |
| 5 | $64.01800 | $320.09 |
| 10 | $62.07700 | $620.77 |
| 25 | $59.75560 | $1,493.89 |
| 50 | $58.16600 | $2,908.30 |
| 100 | $56.70770 | $5,670.77 |

