
E2B-M30KS15-WP-C2 2M | |
|---|---|
DigiKey Part Number | Z4224-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30KS15-WP-C2 2M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30KS15-WP-C2 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.77000 | $49.77 |
| 5 | $45.86200 | $229.31 |
| 10 | $44.40600 | $444.06 |
| 25 | $42.66440 | $1,066.61 |
| 50 | $41.47300 | $2,073.65 |
| 100 | $40.37910 | $4,037.91 |

