
E2B-M30KS15-WP-B1 5M | |
|---|---|
DigiKey Part Number | Z4219-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30KS15-WP-B1 5M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30KS15-WP-B1 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.26000 | $59.26 |
| 5 | $54.71200 | $273.56 |
| 10 | $53.01700 | $530.17 |
| 25 | $50.99000 | $1,274.75 |
| 50 | $49.60180 | $2,480.09 |
| 100 | $48.32810 | $4,832.81 |

