
E2B-M18LN16-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4206-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LN16-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LN16-WP-B1 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.40000 | $46.40 |
| 5 | $42.72600 | $213.63 |
| 10 | $41.35600 | $413.56 |
| 25 | $39.71840 | $992.96 |
| 50 | $38.59740 | $1,929.87 |
| 100 | $37.56880 | $3,756.88 |

