Image for DRT2-OD16ML is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRT2-OD16ML

DigiKey Part Number
DRT2-OD16ML-ND
Manufacturer
Manufacturer Product Number
DRT2-OD16ML
Description
DRT2 16 OUT MIL CONNECTOR NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input, Output Unit 16 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
DRT2-OD16ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
-
Features
16 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$507.12000$507.12
Manufacturers Standard Package