Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4120

DigiKey Part Number
SW1498-ND
Manufacturer
Manufacturer Product Number
D4N-4120
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
510gf
Part Status
Active
Release Force
51gf
Circuit
DPST-NO/NC
Pretravel
18°
Switch Function
On-Mom, Off-Mom
Differential Travel
14°
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
40°
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Side Rotary, Roller
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 315
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.80000$42.80
10$35.43500$354.35
25$32.86880$821.72
50$31.05100$1,552.55
100$29.33220$2,933.22
250$27.20248$6,800.62
Manufacturers Standard Package