MFR Recommended

CS1D-CPU42S | |
|---|---|
DigiKey Part Number | CS1D-CPU42S-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-CPU42S |
Description | CONTROL LOGIC CPU 64K PROG |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1D-CPU42S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 26 Modules (2 Racks) Max | |
Voltage - Supply | - | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | RS-232C, USB | |
Memory Size | 64K Words | |
Mounting Type | Backplane | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | CX-Programmer | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |















