CJ1W-CIF21 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $2,059.26000
Datasheet
Image for CJ1W-CIF21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-CIF21

DigiKey Part Number
CJ1W-CIF21-ND
Manufacturer
Manufacturer Product Number
CJ1W-CIF21
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
EDA/CAD Models
CJ1W-CIF21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Communications Module
For Use With/Related Products
CJ, CP2MA, CQM1A, CS Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
D-Sub, Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, UL
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes