
A3UL-TBY-1A1C-5M | |
|---|---|
DigiKey Part Number | A3UL-TBY-1A1C-5M-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TBY-1A1C-5M |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Yellow Filter/Diffuser) |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.40000 | $41.40 |


